CAD | USD

3299P Series
3299P Series
3299 Series Top
3299 Series Side

3299P-1-501LF

Digi-Key Part Number
3299P-501LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3299P-1-501LF
Supplier
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.240"" x 0.375"" Face x 0.240"" H (6.10mm x 9.53mm x 6.10mm)
Number of Turns
25
Resistance
500 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
3299P-1-501LF-ND
3299P-501LF
3299P1501LF
Standard Package50