CAD | USD

cms-photo-not-available

3252L-1-201

Digi-Key Part Number
3252L-1-201-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3252L-1-201
Supplier
Description
TRIMMER 200 OHM 0.75W WIRE LEADS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
200 Ohms 0.75W, 3/4W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500"" x 0.187"" Face x 0.500"" H (12.70mm x 4.75mm x 12.70mm)
Number of Turns
25
Resistance
200 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.31.0000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package100