
3224W-2-101E | |
|---|---|
DigiKey Part Number | 118-3224W-2-101ETR-ND - Tape & Reel (TR) 118-3224W-2-101ECT-ND - Cut Tape (CT) 118-3224W-2-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-101E |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 10 | $5.19200 | $51.92 |
| 25 | $4.82240 | $120.56 |
| 50 | $4.55900 | $227.95 |
| 100 | $4.30880 | $430.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.99792 | $999.48 |
| 500 | $3.77688 | $1,888.44 |
| 750 | $3.65308 | $2,739.81 |
| 1,250 | $3.50268 | $4,378.35 |
| 1,750 | $3.40688 | $5,962.04 |
| 2,500 | $3.30815 | $8,270.38 |

