CAD | USD

3082P SERIES
3082P-1-503
Digi-Key Part Number
3082P-1-503-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3082P-1-503
Supplier
Description
TRIMMER 50K OHM 0.3W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
50 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10 Turn Side Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Power (Watts)
0.3W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.150"" x 0.115"" Face x 0.500"" L (3.80mm x 2.92mm x 12.70mm)
Number of Turns
10
Resistance
50 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package25