
2322-V-RC | |
|---|---|
DigiKey Part Number | 2322-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2322-V-RC |
Description | FIXED IND 680UH 3.4A 150 MOHM TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 3.4 A 150mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2322-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $4.65700 | $46.57 |
| 35 | $4.18657 | $146.53 |
| 70 | $3.94729 | $276.31 |
| 105 | $3.81381 | $400.45 |
| 280 | $3.50975 | $982.73 |
| 525 | $3.32806 | $1,747.23 |
| 1,015 | $3.14784 | $3,195.06 |
| 2,520 | $3.05862 | $7,707.72 |

