2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316-H-RC

DigiKey Part Number
M8841-ND
Manufacturer
Manufacturer Product Number
2316-H-RC
Description
FIXED IND 220UH 5.8A 54 MOHM TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 5.8 A 54mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2316-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia (32.51mm)
Height - Seated (Max)
0.650" (16.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.66000$5.66
10$4.65700$46.57
30$4.24133$127.24
60$3.99917$239.95
120$3.77083$452.50
270$3.52059$950.56
510$3.33622$1,701.47
1,020$3.14654$3,209.47
2,520$3.05862$7,707.72
Manufacturers Standard Package