
2309-H-RC | |
|---|---|
DigiKey Part Number | M8835-ND |
Manufacturer | |
Manufacturer Product Number | 2309-H-RC |
Description | FIXED IND 47UH 10.7A 16 MOHM TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 10.7 A 16mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2309-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $4.65700 | $46.57 |
| 30 | $4.24133 | $127.24 |
| 60 | $3.99917 | $239.95 |
| 120 | $3.77083 | $452.50 |
| 270 | $3.52059 | $950.56 |
| 510 | $3.33622 | $1,701.47 |
| 1,020 | $3.14654 | $3,209.47 |
| 2,520 | $3.05862 | $7,707.72 |

