2036-15-SM | ||
---|---|---|
Digi-Key Part Number | 2036-15-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | 2036-15-SM | |
Description | GDT 150V 10KA 3 POLE SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2036-15-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2036-xx-SM |
Mfg Application Notes | Designing Circuit Protection for RS-485, RS-422 Applications |
Product Training Modules | Gas Discharge Tubes |
Environmental Information | Bourns REACH |
CAD Models | 2036-15-SM Models |
HTML Datasheet | 2036-xx-SM |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34823 | $1,348.23 |
Attribute | Description |
---|---|
Standard Package | 100 |