Q23662
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q23662

Digi-Key Part Number
3329W-KIT-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
Q23662
Supplier
Description
KIT POT TRIMMER 50-1M OHM 70PCS
Detailed Description
Trimmer Potentiometer Kit 50 ~ 1M Ohm ±10% 1/2W Cermet 70 Pieces (14 Values - 5 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Notebook
Part Status
Discontinued at Digi-Key
Kit Type
Trimmer
Resistance (Ohms)
50 ~ 1M
Resistive Material
Cermet
Taper
-
Tolerance
±10%
Power (Watts)
1/2W
Number of Turns
1
Quantity
70 Pieces (14 Values - 5 Each)
Termination Style
PC Pins
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Additional Resources
AttributeDescription
Other Names
3329W-KIT
X3329W-KIT
Standard Package1
Kit Contents
Part No.Description
3329W-1-502TRIMMER 5K OHM 0.5W PC PIN SIDE
3329W-1-203TRIMMER 20K OHM 0.5W PC PIN SIDE
3329W-1-103TRIMMER 10K OHM 0.5W PC PIN SIDE
3329W-1-105TRIMMER 1M OHM 0.5W PC PIN SIDE
3329W-1-201TRIMMER 200 OHM 0.5W PC PIN SIDE