DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA51A

Digi-Key Part Number
P4SMA51ABBTR-ND - Tape & Reel (TR)
P4SMA51ABBCT-ND - Cut Tape (CT)
P4SMA51ABBDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
P4SMA51A
Supplier
Description
TVS DIODE 43.6VWM 70.1VC DO214AC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.12232$1,223.20
Additional Resources
AttributeDescription
Other Names
P4SMA51ABB-ND
P4SMA51ABBTR
P4SMA51ABBCT
P4SMA51ABBDKR
P4SMA51ABB
Standard Package5,000