DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA180A

Digi-Key Part Number
P4SMA180ABBTR-ND - Tape & Reel (TR)
P4SMA180ABBCT-ND - Cut Tape (CT)
P4SMA180ABBDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
P4SMA180A
Supplier
Description
TVS DIODE 154VWM 246VC DO214AC
Manufacturer Standard Lead Time
53
Detailed Description
246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bourns Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.12054$1,205.40
P4SMA180ABB
P4SMA180ABBDKR
P4SMA180ABBCT
P4SMA180ABB-ND
P4SMA180ABBTR
5,000
(1)
P4SMA180AEaton - Electronics Division5,000283-P4SMA180ACT-ND$0.61000Similar