CAD | USD

SHUTTLE BOARD BMA456
SHUTTLE BOARD BMA456
Digi-Key Part Number
828-1076-ND
ManufacturerBosch Sensortec
Manufacturer Product NumberSHUTTLE BOARD BMA456
DescriptionEVAL BOARD FOR BMA456
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionBMA456 - Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bosch Sensortec
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I²C, Serial, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
Voltage - Supply
1.62V ~ 3.6V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
BMA456
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$36.92000$36.92