CAD | USD

BMA456
BMA456
Digi-Key Product Number
828-1075-2-ND
828-1075-1-ND
828-1075-6-ND
ManufacturerBosch Sensortec
Manufacturer Product NumberBMA456
DescriptionACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionAccelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.5kHz ~ 1.6kHz 12-LGA (2x2)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bosch Sensortec
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (mV/g)
-
Bandwidth
1.5kHz ~ 1.6kHz
Output Type
I²C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,383 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.71000$4.71
5$4.36800$21.84
10$3.62700$36.27
25$3.02320$75.58
50$2.68700$134.35
100$2.55270$255.27
500$2.14966$1,074.83
1,000$2.01531$2,015.31
5,000$1.88096$9,404.80
Additional Resources
AttributeDescription
Other Names
0273.141.282-1NV
0273141282
02731412821NV
828-1075-2
Standard Package10,000