
SMFLP2F-24.0 | |
|---|---|
DigiKey Part Number | SMFLP2F-24.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2F-24.0 |
Description | LIGHT PIPE FLEX ADAPT SMD 24.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 24" (609.6mm) Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2F-24.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 24" (609.6mm) | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.52110 | $652.11 |

