CAD | USD

cms-photo-not-available

PM5-KNYD

Digi-Key Part Number
PM5-KNYD-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
PM5-KNYD
Supplier
Description
PNL MNT YLLW 9.1MM LENS NO WIRE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Panel Indicator Yellow 120° 2V 20mA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
-
Package
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.41"" (10.41mm)
Lens Size
9.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
105mcd
Wavelength - Peak
590nm
Viewing Angle
120°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package100