
PLP2-9MM | |
|---|---|
DigiKey Part Number | 492-2111-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-9MM |
Description | LIGHT PIPE PNL MNT 9MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-9MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.44600 | $14.46 |
| 100 | $1.07980 | $107.98 |
| 500 | $0.91774 | $458.87 |
| 1,000 | $0.86476 | $864.76 |
| 2,000 | $0.81982 | $1,639.64 |
| 5,000 | $0.77077 | $3,853.85 |
| 10,000 | $0.74022 | $7,402.20 |

