cms-photo-not-available

L22-MLRGBW

Digi-Key Part Number
L22-MLRGBW-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
L22-MLRGBW
Supplier
Description
STARG22 XM-L RGBW C-TYPE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series Red, Green, Blue, White (RGBW) Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
-
Package
Tray
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Tray
QtyUnit PriceExt Price
100$31.36500$3,136.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100