L2-PGC3-S

L2-PGW1-S

Digi-Key Part Number
492-1688-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
L2-PGW1-S
Supplier
Description
LED WARM WHT 3100K 1500MA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3100K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
80lm (Typ)
Current - Test
350mA
Temperature - Test
70°C
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
77 lm/W
Current - Max
1.5A
CRI (Color Rendering Index)
80
Viewing Angle
85°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
8.70mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Tray
QtyUnit PriceExt Price
100$13.19990$1,319.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
492-1688
L2PGW1S
Standard Package100