CAD | USD

Obsolete item.
cms-photo-not-available
H315CYD
Digi-Key Part Number
H315CYD-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
H315CYD
Supplier
Description
LED ASSY RA 3MM 3X1 YLW DIFF
Detailed Description
LED Circuit Board Indicator 3 High Yellow (x 3) Diffused 2.1V 20mA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Part Status
Obsolete
Color
Yellow (x 3)
Wavelength - Peak
585nm
Configuration
3 High
Current
20mA
Millicandela Rating
20mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package100