CAD | USD

cms-photo-not-available

H301CGYD-180

Digi-Key Part Number
H301CGYD-180-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
H301CGYD-180
Supplier
Description
LED ASSY RA 3MM 2LVL GN/YW DIFF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Tray
Part Status
Active
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
568nm, 590nm
Configuration
2 High
Current
20mA Green, 20mA Yellow
Millicandela Rating
25mcd Green, 20mcd Yellow
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Yellow
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package100