
H-302CR-2-160 | |
|---|---|
DigiKey Part Number | H-302CR-2-160-ND |
Manufacturer | |
Manufacturer Product Number | H-302CR-2-160 |
Description | LED HOLDER T1 NYLON BLACK |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.475" (12.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Black | |
Length | 0.475" (12.07mm) | |
LED | T1 | |
Material | Nylon |

