CAD | USD

cms-photo-not-available

FRS3.5-21LG

Digi-Key Part Number
FRS3.5-21LG-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
FRS3.5-21LG
Supplier
Description
ROUND SPACER M3.5 NYLON 21MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Round Spacer Unthreaded M3.5 Nylon 0.827" (21.00mm) Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M3.5
Diameter - Inside
0.161"" (4.09mm)
Diameter - Outside
0.248"" (6.30mm)
Between Board Height
0.827"" (21.00mm)
Length - Overall
0.827"" (21.00mm)
Features
-
Material
Nylon
Plating
-
Color
Natural
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package100