cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-300-CI

Digi-Key Part Number
E-300-CI-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
E-300-CI
Supplier
Description
CARD GUIDE PRESS NYL 3" BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Box
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 3.000" (76.20mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Box
QtyUnit PriceExt Price
100$2.84450$284.45
Additional Resources
AttributeDescription
Standard Package100