cms-photo-not-available

938-045

Digi-Key Part Number
938-045-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
938-045
Supplier
Description
ROUND SPACER NYLON 1.14MM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Round Spacer Unthreaded - Nylon 0.045" (1.14mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.032" (0.81mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.045" (1.14mm)
Length - Overall
0.045" (1.14mm)
Features
-
Material
Nylon
Plating
-
Color
Natural
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bag
QtyUnit PriceExt Price
1,000$0.04287$42.87
Additional Resources
AttributeDescription
Standard Package1,000