cms-photo-not-available

912-765

Digi-Key Part Number
912-765-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
912-765
Supplier
Description
ROUND SPACER NYLON 19.43MM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Round Spacer Unthreaded - Nylon 0.765" (19.43mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.765" (19.43mm)
Length - Overall
0.765" (19.43mm)
Features
-
Material
Nylon
Plating
-
Color
Natural
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bag
QtyUnit PriceExt Price
1,000$0.10986$109.86
Additional Resources
AttributeDescription
Standard Package1,000