514-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514-240

Digi-Key Part Number
514-240-ND
Manufacturer
Manufacturer Product Number
514-240
Description
MOUNT CIRCULAR TO5 0.240"
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Component Mount TO-5 Circular 0.240" (6.10mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Product Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.240" (6.10mm)
Diameter - Outside
0.365" (9.27mm)
Diameter - Inside
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
2,201 In Stock

All prices are in CAD
Bag
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.54700$5.47
100$0.31420$31.42
1,000$0.24587$245.87
2,000$0.22538$450.76
5,000$0.20489$1,024.45
10,000$0.19123$1,912.30
25,000$0.18440$4,610.00
Additional Resources
AttributeDescription
Standard Package500