450-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-060

Digi-Key Part Number
492-1722-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
450-060
Supplier
Description
LED MOUNTING PAD NYLON 1.5MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
T1, T1 3/4 LED Standoff White Nylon 0.060" (1.52mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Part Status
Active
Color
White
Length
0.060" (1.52mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.44900$4.49
100$0.29730$29.73
1,000$0.22955$229.55
2,000$0.20743$414.86
5,000$0.19360$968.00
10,000$0.18668$1,866.80
25,000$0.18392$4,598.00
Additional Resources
AttributeDescription
Other Names
492-1722
450-060-ND
Standard Package100