CAD | USD

Obsolete item.
cms-photo-not-available

335-300

Digi-Key Part Number
335-300-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
335-300
Supplier
Description
MOUNT RECT CAPACITORS 0.030"
Detailed Description
Component Mount Capacitors Rectangular 0.030" (0.76mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Part Status
Obsolete
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
White
Features
-
Length
0.397" (10.08mm)
Width
0.145" (3.68mm)
Height
0.030" (0.76mm)
Diameter - Outside
-
Diameter - Inside
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
311-200Bivar Inc.55492-1712-ND$0.80000Similar