
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bertech | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Mat Kit | |
Includes | Ground Cord, Wrist Strap |
Resource Type | Link |
---|---|
Datasheets | 3059 Series |
HTML Datasheet | 3059 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2363-3059-30X36BKT |
Standard Package | 1 |