CAD | USD

cms-photo-not-available

MIPP-00-003

Digi-Key Part Number
BEL2090-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
MIPP-00-003
Supplier
Description
MOD IND PATCH PANEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Package
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
SC
Termination Style
-
Number of Positions
12
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Bulk
QtyUnit PriceExt Price
1$229.23000$229.23
Additional Resources
AttributeDescription
Other NamesBEL2090
Standard Package1