cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9342 01010000

Digi-Key Part Number
BEL3515-10000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
9342 01010000
Supplier
Description
CBL 1PR 16AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Black 16 AWG Foil 10000' (3048.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2 (1 Pair)
Wire Gauge
16 AWG
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.294" (7.47mm)
Shield Type
Foil
Length
10000' (3048.0m)
Jacket Color
Black
Ratings
UL Style NPLF, TC
Features
Direct Burial, Drain Wire, Ripcord, UV Resistant
Operating Temperature
-
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$66,665.53000$66,665.53
Additional Resources
AttributeDescription
Other NamesBEL3515-10000
Standard Package1