cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9333 060500

Digi-Key Part Number
BEL2287-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
9333 060500
Supplier
Description
CBL 11PR 22AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
22 (11 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Pair
Number of Conductors
22 (11 Pair)
Wire Gauge
22 AWG
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.592" (15.04mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Direct Burial, Drain Wire, Ripcord, UV Resistant
Operating Temperature
-30°C ~ 105°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$8,286.73000$8,286.73
Additional Resources
AttributeDescription
Other NamesBEL2287
Standard Package1