cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9309 0601000

Digi-Key Part Number
BEL5700-1000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
9309 0601000
Supplier
Description
CBL 9PR 22AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Pair
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
22 AWG
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.363" (9.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$7,922.73000$7,922.73
Additional Resources
AttributeDescription
Other NamesBEL5700-1000
Standard Package1