MFG_8690-060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8690 060U500

Digi-Key Part Number
BEL5179-500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
8690 060U500
Supplier
Description
CBL 3PR 18AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG - 500.0' (152.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Pair
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
18 AWG
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.347" (8.81mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$2,596.68000$2,596.68
Additional Resources
AttributeDescription
Other NamesBEL5179-500
Standard Package1