cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7421W 060250

Digi-Key Part Number
BEL2566-250-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
7421W 060250
Supplier
Description
CBL 2COND 16AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable Chrome 16 AWG - 250.0' (76.2m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
16 AWG
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Chrome
Ratings
UL Style 20328
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$762.84000$762.84
Additional Resources
AttributeDescription
Other NamesBEL2566-250
Standard Package1