cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

639948 877500

Digi-Key Part Number
BEL7340-500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
639948 877500
Supplier
Description
COAX RG6 + 2C18CMP SIAM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Coaxial - Plenum Cable 18 AWG (2) RG-6 500.0' (152.40m) 75 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (2)
Conductor Strand
Solid
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Natural
Conductor Material
Copper, Bare
Dielectric Material
Foam Fluorinated Ethylene Propylene (FFEP), Poly-Vinyl Chloride (PVC)
Dielectric Diameter
0.062" (1.58mm), 0.170" (4.32mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
84
Operating Temperature
-20°C ~ 75°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$1,131.41000$1,131.41
Additional Resources
AttributeDescription
Other NamesBEL7340-500
Standard Package1