cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6306UE 8771000

Digi-Key Part Number
BEL8628-1000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
6306UE 8771000
Supplier
Description
CBL 8COND 18AWG FLRST
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
8 Conductor Multi-Conductor Cable Natural 18 AWG - 1000.0' (304.8m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
8
Wire Gauge
18 AWG
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$1,205.22000$1,205.22
Additional Resources
AttributeDescription
Other NamesBEL8628-1000
Standard Package1,000