cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6100UE 009U500

Digi-Key Part Number
BEL7766-500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
6100UE 009U500
Supplier
Description
CBL 2COND 14AWG FLRST
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable White 14 AWG - 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
14 AWG
Conductor Strand
19/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
White
Ratings
UL Style CL2P
Features
Rip Cord
Voltage
150 V
Operating Temperature
-10°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$500.99000$500.99
Additional Resources
AttributeDescription
Other NamesBEL7766-500
Standard Package500