cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533945X010U1000

Digi-Key Part Number
BEL8250-1000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
533945X010U1000
Supplier
Description
RG-6/U COAX
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
- Cable - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
-
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
-
Dielectric Material
-
Dielectric Diameter
-
Shield Material
-
Shield Coverage
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$677.08000$677.08
Additional Resources
AttributeDescription
Other NamesBEL8250-1000
Standard Package1,000