cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35718 0095000

Digi-Key Part Number
BEL4769-5000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
35718 0095000
Supplier
Description
HOOK-UP STRND 18AWG WHITE 5000'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
18 AWG Hook-Up Wire 19/30.5 White 300V 5000' (1524.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
18 AWG
Conductor Strand
19/30.5
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.078" (1.98mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-
Jacket Color
White
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$2,992.92000$2,992.92
Additional Resources
AttributeDescription
Other NamesBEL4769-5000
Standard Package1