MFG_2413-D15U1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2413 0042500

Digi-Key Part Number
BEL30899-2500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
2413 0042500
Supplier
Description
CAT6+ 4PR U/UTP CMP REEL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable Yellow 23 AWG - 2500' (762.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Pair, Cat6+
Number of Conductors
8 (4 Pair)
Wire Gauge
23 AWG
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
2500' (762.0m)
Jacket Color
Yellow
Ratings
UL Style CMP
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
2,500$0.82570$2,064.25
Additional Resources
AttributeDescription
Other NamesBEL30899-2500
Standard Package2,500