cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19126 010250

Digi-Key Part Number
BEL6166-250-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
19126 010250
Supplier
Description
CBL 2COND 16AWG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG - 250.0' (76.2m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
16 AWG
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
-
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
UL Style SPT-2
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$825.68000$825.68
Additional Resources
AttributeDescription
Other NamesBEL6166-250
Standard Package250