cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1335A 0063280

Digi-Key Part Number
BEL2188-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
1335A 0063280
Supplier
Description
CBL 1PR 16AWG SHLD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Blue 16 AWG Foil, Braid 3281' (1000.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2 (1 Pair)
Wire Gauge
16 AWG
Conductor Strand
7/24
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
Foil, Braid
Length
3281' (1000.0m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire, Oil Resistant, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$6,420.87000$6,420.87
Additional Resources
AttributeDescription
Other NamesBEL2188
Standard Package1