Direct

ZY7015LG-T1 | |
|---|---|
DigiKey Part Number | ZY7015LG-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZY7015LG-T1 |
Description | DC DC CONVERTER 0.5-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 15A 3V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 13.2V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 15A |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 3V | Size / Dimension 1.26" L x 0.55" W x 0.31" H (32.0mm x 14.0mm x 8.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP7015G-R100 | Bel Power Solutions | 554 | 179-2576-2-ND | $53.83520 | Direct |


