
YH09T40-0G | |
|---|---|
DigiKey Part Number | YH09T40-0G-ND |
Manufacturer | |
Manufacturer Product Number | YH09T40-0G |
Description | DC DC CONVERTER 0.6-3.63V 145W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 40A 5V - 13.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Power (Watts) 145 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5V | Package / Case 15-DIP Module |
Voltage - Input (Max) 13.8V | Size / Dimension 1.45" L x 1.20" W x 0.50" H (36.8mm x 26.3mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |

