Similar

SSQL48T15033-PAABG | |
|---|---|
DigiKey Part Number | SSQL48T15033-PAABG-ND |
Manufacturer | |
Manufacturer Product Number | SSQL48T15033-PAABG |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Supplier Device Package | - |

