Image for SSQE48T25025-NACNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQE48T25025-NACNG

DigiKey Part Number
SSQE48T25025-NACNG-ND
Manufacturer
Manufacturer Product Number
SSQE48T25025-NACNG
Description
DC DC CONVERTER 2.5V 63W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Max)
75V
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
25A
Base Product Number
Power (Watts)
63 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 96 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
400$97.97878$39,191.51

Other Suppliers on DigiKey

96In Stock
Ships from WEC