
SQE48T30033-NGA0G | |
|---|---|
DigiKey Part Number | SQE48T30033-NGA0G-ND |
Manufacturer | |
Manufacturer Product Number | SQE48T30033-NGA0G |
Description | DC DC CONVERTER 3.3V 99W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 99 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.57000 | $124.57 |
| 5 | $119.93200 | $599.66 |
| 10 | $117.98400 | $1,179.84 |
| 25 | $115.45320 | $2,886.33 |
| 50 | $113.57220 | $5,678.61 |

