cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ48T10050-PDA0G

Digi-Key Part Number
SQ48T10050-PDA0G-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
SQ48T10050-PDA0G
Supplier
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm)
Supplier Device Package
Eighth Brick
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
144$96.91153$13,955.26
Additional Resources
AttributeDescription
Standard Package48