
SQ24T15033-NBB0G | |
|---|---|
DigiKey Part Number | SQ24T15033-NBB0G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24T15033-NBB0G |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQ24T15033-NBB0G Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.27000 | $142.27 |
| 5 | $136.97000 | $684.85 |
| 10 | $134.74500 | $1,347.45 |
| 25 | $131.85360 | $3,296.34 |
| 50 | $129.70460 | $6,485.23 |

